OP177FPZ

PartNumber: OP177FPZ
Ном. номер: 8075945993
Производитель: Analog Devices
Фото 1/3 OP177FPZ
Фото 2/3 OP177FPZФото 3/3 OP177FPZ
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 5 дней.
540 руб. × = 540 руб.
от 10 шт. — 350 руб.
от 20 шт. — 331 руб.

Описание

The OP177FPZ is a Precision Operational Amplifier with offset voltage of the OP177 is only 25µV maximum at room temperature. The ultralow VOS of the OP177 combines with its exceptional offset voltage drift (TCVOS) of 0.3µV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over-temperature. The OP177 open-loop gain of 12V/µV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications of the OP177 ensures accurate performance in high closed-loop gain applications.

• Fits industry-standard precision op amp sockets
• Low supply current 2.0mA maximum

ULTRA-PRECISION OP AMP IC (EAR99)

Технические параметры

размеры
9.27 x 7.24 x 3.43mm
высота
3.43mm
длина
9.27mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
1
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
600kHz
Typical Slew Rate
0.3V/µs
Typical Voltage Gain
141.58 dB
ширина
7.24mm

Дополнительная информация

Datasheet OP177FPZ
Datasheet OP177FPZ