PIC24FJ16GA002-I/SS

PartNumber: PIC24FJ16GA002-I/SS
Ном. номер: 8076139606
Производитель: Microchip
Фото 1/2 PIC24FJ16GA002-I/SS
Фото 2/2 PIC24FJ16GA002-I/SS
Доступно на заказ 152 шт. Отгрузка со склада в г.Москва 5 дней.
200 руб. × = 200 руб.
от 50 шт. — 93 руб.
от 100 шт. — 89 руб.

Описание

The PIC24FJ16GA002-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 4096bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.

• XLP Technology for Sleep current at low as 20nA
• Brown-out reset (BOR)
• Low voltage detection (LVD)
• Power on reset (POR)
• Watch dog timer (WDT)
• Two comparators
• Peripheral pin select (PPS)
• Local interconnect network (LIN)
• IrDA
• Parallel master port
• Five 16-bit timers
• Two 32-bit timers
• Programmable Cyclic Redundancy Check (CRC)

28 SSOP .209in TUBE 16-bit Family, 16 MIPS, 16KB Flash, 4096 bytes RAM, 21 I/O, nanoWatt

Технические параметры

EU RoHS
Compliant
Family Name
PIC24F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
32
Maximum CPU Frequency (MHz)
32
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
16KB
Maximum Expanded Memory Size
12MB
RAM Size
4KB
Number of Programmable I/Os
21
Core Architecture
PIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/UART
CAN
0
I2C
2
PWM
5
SPI
2
Watchdog
1
Ethernet
0
UART
2
Analog Comparators
2
USART
0
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
2.75|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
10
ADC Resolution
10
Number of ADCs
Single
Packaging
Tube
Minimum Operating Supply Voltage (V)
2|2.2
Typical Operating Supply Voltage (V)
2.5|3.3
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1.75
Package Length (mm)
10.2
Package Width (mm)
5.3
PCB changed
28
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PIC24FJ16GA002-I/SS