ADL5330ACPZ-REEL7

PartNumber: ADL5330ACPZ-REEL7
Ном. номер: 8079123046
Производитель: Analog Devices
ADL5330ACPZ-REEL7
Доступно на заказ 1423 шт. Отгрузка со склада в г.Москва 5 дней.
760 руб. × = 760 руб.
от 10 шт. — 520 руб.
от 20 шт. — 488 руб.

Описание

RF Amplifier Chip
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R

RF Variable Gain Amplifier (EAR99)

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Variable Gain Amplifier
Type
Gain Amplifier
Number of Channels per Chip
1
Typical Noise Figure (dB)
14.7@2700MHz
Typical Power Gain (dB)
32@2700MHz
Typical Gain Flatness (dB)
0.3
Typical Output Intercept Point (dBm)
17@2700MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Input Return Loss (dB)
9.7(Typ)@2700MHz
Maximum Output Return Loss (dB)
5(Typ)@2700MHz
Typical 3dB Bandwidth (MHz)
3000
Maximum Power Dissipation (mW)
1100
Maximum Operating Frequency (MHz)
3000
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
215(Typ)@5V
Maximum Operating Supply Voltage (V)
5.25
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
0.83
Package Length (mm)
4
Package Width (mm)
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead