AD8661ARZ

PartNumber: AD8661ARZ
Ном. номер: 8080889647
Производитель: Analog Devices
Фото 1/3 AD8661ARZ
Фото 2/3 AD8661ARZФото 3/3 AD8661ARZ
Доступно на заказ 196 шт. Отгрузка со склада в г.Москва 5 дней.
230 руб. × = 230 руб.
от 50 шт. — 120 руб.
от 100 шт. — 107 руб.

Описание

The AD8661ARZ is a low noise precision single Operational Amplifier with rail-to-rail output. The single-supply amplifier that uses the patented DigiTrim® trimming technique to achieve low offset voltage. The AD866x series features extended operating ranges, with supply voltages up to 16V. It also features low input bias current, wide signal bandwidth, low input voltage and current noise. The combination of low offset, very low input bias current and a wide supply range makes this amplifier useful in a wide variety of applications usually associated with JFET amplifier. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset and wide bandwidth. The wide operating voltage range meets the demands of high-performance ADCs and DACs.

• Unity-gain stable
• 100µV at VS=5V Maximum low offset voltage
• 1pA Maximum low input bias current
• 10nV/√Hz Low noise

16V Single DigiTrim Precision CMOS AMP (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
CMOS, Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Typical Gain Bandwidth Product
4MHz
Typical Single Supply Voltage
6 → 15 V
Typical Slew Rate
3.5V/µs
Typical Voltage Gain
106.85 dB
ширина
4mm
Typical Input Voltage Noise Density
12nV/√Hz

Дополнительная информация

AD8661/AD8662/AD8664 Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers Data Sheet
Datasheet AD8661ARZ