DSPIC30F6010A-30I/PT

PartNumber: DSPIC30F6010A-30I/PT
Ном. номер: 8081566176
Производитель: Microchip
Фото 1/3 DSPIC30F6010A-30I/PT
Фото 2/3 DSPIC30F6010A-30I/PTФото 3/3 DSPIC30F6010A-30I/PT
Доступно на заказ 49 шт. Отгрузка со склада в г.Москва 5 дней.
420 руб. × = 420 руб.
от 10 шт. — 260 руб.
от 20 шт. — 246 руб.
Есть аналоги

Описание

The DSPIC30F6010A-30I/PT is a 16-bit high-performance Digital Signal Controller features CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.

• Modified Harvard architecture
• C-compiler optimized instruction set architecture
• 84 base instructions with flexible addressing modes
• 24-bit wide instructions, 16-bit wide data path
• 16 x 16-bit working register array modes
• DSP engine - Modulo and bit-reversed addressing modes
• Peripheral features - 3-wire SPI™ modules
• Motor control PWM module - Complementary or independent output modes
• Quadrature encoder interface module - 16-bit up/down position counter
• 10-bit 1MSPS analogue-to-digital converter (A/D)
• Enhanced flash program memory - 10.000 erase/write cycle (minimum)
• Data EEPROM memory - 100000 erase/write cycle (minimum)
• Self-reprogrammable under software control
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
• Fail-safe clock monitor operation
• Detects clock failure and switches to on-chip low power RC oscillator
• Programmable code protection
• In-Circuit Serial Programming™ (ICSP™)
• Programmable brown-out detection and reset generation

80 TQFP 12x12x1mm TRAY 16 Bit MCU/DSP 30MIPS 144 KB FLASH

Технические параметры

EU RoHS
Compliant
Family Name
dsPIC30F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
30
Maximum CPU Frequency (MHz)
30
Device Core
dsPIC
Program Memory Type
Flash
Program Memory Size
144KB
RAM Size
8KB
Number of Programmable I/Os
68
Core Architecture
dsPIC
Programmability
Yes
Number of Timers
5
Interface Type
CAN/I2C/SPI/UART
CAN
2
I2C
2
PWM
1
SPI
2
Watchdog
1
Ethernet
0
UART
2
USART
0
USB
0
I2S
0
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
16
ADC Resolution
10
Number of ADCs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
12
Package Width (mm)
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing

Дополнительная информация

Datasheet DSPIC30F6010A-30I/PT