HMC424ALP3E

PartNumber: HMC424ALP3E
Ном. номер: 8082786547
Производитель: Analog Devices
HMC424ALP3E
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 5 дней.
1 510 руб. × = 1 510 руб.
от 2 шт. — 1 440 руб.

Описание

Digital Attenuator
Digital Attenuator 31.5dB Attenuation 13GHz 16-Pin QFN EP T/R

5 dB LSB 6-Bit dig atten SMT (EAR99)

Технические параметры

EU RoHS
Compliant
Attenuator Step Size (dB)
0.5
Maximum Attenuation (dB)
31.5
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
13000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Minimum Operating Supply Voltage (V)
-4.5
Maximum Operating Supply Voltage (V)
-5.5
Maximum Supply Current (A)
0.005
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
-5
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.1(Max)
Package Width (mm)
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead