PIC16F1459-I/SO

PartNumber: PIC16F1459-I/SO
Ном. номер: 8084264790
Производитель: Microchip
Фото 1/3 PIC16F1459-I/SO
Фото 2/3 PIC16F1459-I/SOФото 3/3 PIC16F1459-I/SO
Доступно на заказ 204 шт. Отгрузка со склада в г.Москва 5 дней.
130 руб. × = 130 руб.
от 100 шт. — 56 руб.
от 200 шт. — 54 руб.

Описание

The PIC16F1459-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 9-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 5.5V.

• 49 (14-bit wide) easy instructions to learn
• 16 level hardware stack
• 2 (16-bit) file select registers
• Hardware interrupt handling with content save
• Programmable brown-out reset (BOR)
• Programmable low voltage detection
• Power on reset (POR)
• Watch dog timer (WDT)
• Internal voltage reference (Bandgap)
• One 16-bit digital timer
• 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
• In-Circuit Serial Programming™ (ICSP™)

20 SOIC .300in TUBE 14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, USB 2.0

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
12.8 x 10.3 x 2.35mm
Family Name
PIC16F
высота
2.35mm
Instruction Set Architecture
RISC
длина
12.8mm
Maximum Frequency
48MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
2
тип упаковки
SOIC
Pin Count
20
Program Memory Size
14 kB
Program Memory Type
Flash
RAM Size
1024 B
Typical Operating Supply Voltage
2.3 → 5.5 V
ширина
10.3mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
1
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
9
Number of USART Channels
1
Pulse Width Modulation
1(2 x 10 bit)
Timers
1(1 x 16 bit), 1(2 x 8 bit)
Number of I2C Channels
1
Number of SPI Channels
1
PWM Channels
2
Number of UART Channels
0
Timer Resolution
16 bit, 8 bit
Number of ADC Units
1
ADCs
1(9 x 10 bit)

Дополнительная информация

Datasheet PIC16F1459-I/SO
Datasheet PIC16F1459-I/SO