AD5320BRTZ-500RL7

PartNumber: AD5320BRTZ-500RL7
Ном. номер: 8085190652
Производитель: Analog Devices
Фото 1/3 AD5320BRTZ-500RL7
Фото 2/3 AD5320BRTZ-500RL7Фото 3/3 AD5320BRTZ-500RL7
Доступно на заказ 240 шт. Отгрузка со склада в г.Москва 5 дней.
440 руб. × = 440 руб.
от 10 шт. — 270 руб.
от 20 шт. — 257 руб.

Описание

The AD5320BRTZ-500RL7 is a single 12-bit buffered voltage out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply consuming 115µA at 3V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5320 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and digital signal processing (DSP) interface standards. The reference for AD5320 is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.

• Guaranteed monotonic by design
• Reference derived from power supply
• 3 Power-down functions
• Low power serial interface with Schmitt-triggered inputs
• SYNC interrupt facility

12 Bit Vout Dac I.C. (EAR99)

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Number of Outputs per Chip
1
Conversion Rate
125ksps
Digital Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Number of DAC Channels
1
Voltage Reference
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Output Polarity
Unipolar
Integral Nonlinearity Error
±16LSB
Full Scale Error
-1.25%FSR
Maximum Settling Time (us)
10
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Digital Supply Support
No
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
1.15
Package Length (mm)
2.9
Package Width (mm)
1.6
PCB changed
6
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

Техническая документация

Дополнительная информация

Datasheet AD5320BRTZ-500RL7