AD8205YRZ

PartNumber: AD8205YRZ
Ном. номер: 8085787957
Производитель: Analog Devices
Фото 1/3 AD8205YRZ
Фото 2/3 AD8205YRZФото 3/3 AD8205YRZ
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 5 дней.
270 руб. × = 270 руб.

Описание

The AD8205YRZ is a Single Supply 42V System Difference Amplifier for amplifying small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from -2 to +65V. The typical single supply voltage is 5V. Excellent DC performance over-temperature keeps errors in the measurement loop to a minimum. Offset drift is typically less than 15µV/°C and gain drift is typically below 30ppm/°C. The output offset can be adjusted from 0.05 to 4.8V with a 5V supply by using the VREF1 and VREF2 pins. With VREF1 attached to the V+ pin and VREF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other offsets can be obtained by applying an external voltage to the VREF1 and VREF2 pins.

• Ideal for current shunt applications
• High common-mode voltage range
• Bidirectional operation
• 15µV/°C Offset drift
• 30ppm/°C Gain drift
• 80dB CMRR DC to 20kHz

Single Supply Diff Amp w/Bipolar Output (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
0.4MΩ
максимальная рабочая температура
+125 °C
Maximum Voltage Gain
33.98dB
Minimum CMRR
76dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
ширина
4mm

Дополнительная информация

AD8205 Amplifier, Difference, single-supply, bipolar output Data Sheet
Datasheet AD8205YRZ