DAC8420ESZ

PartNumber: DAC8420ESZ
Ном. номер: 8086615414
Производитель: Analog Devices
Фото 1/2 DAC8420ESZ
Фото 2/2 DAC8420ESZ
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 5 дней.
4 140 руб. × = 4 140 руб.

Описание

The DAC8420ESZ is a quad 12-bit voltage-output Digital-to-analog Converter (DAC) with serial digital interface. Utilizing BiCMOS technology, this monolithic device features unusually high circuit density and low power consumption. The simple, easy-to-use serial digital input and fully buffered analog voltage outputs require no external components to achieve a specified performance. The 3-wire serial digital input is easily interfaced to microprocessors running at 10MHz with minimal additional circuitry. Each DAC is addressed individually by a 16-bit serial word consisting of a 12-bit data word and an address header. The user-programmable reset control CLR forces all four DAC outputs to either zero scale or midscale, asynchronously overriding the current DAC register values. The output voltage range, determined by the inputs VREFHI and VREFLO, is set by the user for positive or negative unipolar or bipolar signal swings within the supplies, allowing considerable design flexibility.

• Guaranteed monotonic over temperature
• Excellent matching
• Buffered voltage outputs
• High speed serial digital interface
• Reset-to-zero scale or midscale
• Low power consumption

QUAD VOLT-OUTPUT 12-BIT (EAR99)

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Resolution
12bit
Number of Outputs per Chip
4
Conversion Rate
125ksps
Digital Interface Type
Serial (3-Wire)
Output Type
Voltage
Number of DAC Channels
4
Voltage Reference
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Polarity
Unipolar|Bipolar
Integral Nonlinearity Error
±3LSB
Full Scale Error
±8LSB
Maximum Settling Time (us)
13(Typ)
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±5|±15
Maximum Dual Supply Voltage (V)
±15.75
Digital Supply Support
No
Maximum Power Dissipation (mW)
255
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
10.5(Max)
Package Width (mm)
7.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet DAC8420ESZ