MCP3221A5T-I/OT

PartNumber: MCP3221A5T-I/OT
Ном. номер: 8087296212
Производитель: Microchip
Фото 1/4 MCP3221A5T-I/OT
Фото 2/4 MCP3221A5T-I/OTФото 3/4 MCP3221A5T-I/OTФото 4/4 MCP3221A5T-I/OT
Доступно на заказ 2898 шт. Отгрузка со склада в г.Москва 5 дней.
120 руб. × = 120 руб.
от 100 шт. — 51 руб.
от 200 шт. — 49 руб.

Описание

The MCP3221A5T-I/OT is a 12-bit low power successive approximation Analog-to-digital Converter (ADC) with I²C™ interface. This device provides one single-ended input with very low power consumption. Based on an advanced CMOS technology, the ADC provides a low maximum conversion current and standby current of 250 and 1µA respectively. Low current consumption, make this device ideal for battery-powered and remote data acquisition applications. Communication to the ADC is performed using a 2-wire, I²C compatible interface. Standard and fast I²C modes are available with the device. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable allowing up to eight devices on a single 2-wire bus. It runs on a single supply voltage that operates over a broad range of 2.7 to 5.5V. This device also provides excellent linearity of ±1LSB differential non-linearity and ±2LSB integral non-linearity maximum.

• Single-ended analog input channel
• On-chip sample and hold
• On-chip conversion clock

5 SOT-23 T/R 12-bit ADC, I2C, single channel

Технические параметры

Architecture
SAR
Digital Interface Type
Serial (I2C)
размеры
3.1 x 1.75 x 1.3mm
высота
1.3mm
тип входного сигнала
Single Ended
тип входа
Voltage
Integral Nonlinearity Error
±2LSB
длина
3.1mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of ADCs
1
тип упаковки
SOT-23
Pin Count
5
Power Supply Type
Single
разрешение
12 bit
скорость выборки
22.3KSPS
Typical Single Supply Voltage
2.7 → 5.5 V
ширина
1.75mm

Дополнительная информация

Datasheet MCP3221A5T-I/OT
Datasheet MCP3221A5T-I/OT