dsPIC33FJ64GP204-I/PT

PartNumber: dsPIC33FJ64GP204-I/PT
Ном. номер: 8101617394
Производитель: Microchip
dsPIC33FJ64GP204-I/PT
Доступно на заказ 50 шт. Отгрузка со склада в г.Москва 5 дней.
340 руб. × = 340 руб.
от 10 шт. — 200 руб.
от 20 шт. — 188 руб.

Описание

Microcontroller
MCU 16-bit dsPIC33F dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray

44 TQFP 10x10x1mm TRAY 16-bit DSC, 64KB Flash,DMA,40 MIPS,nanoWatt

Технические параметры

EU RoHS
Compliant
Family Name
dsPIC33F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
40
Maximum CPU Frequency (MHz)
40
Device Core
dsPIC
Program Memory Type
Flash
Program Memory Size
64KB
Maximum Expanded Memory Size
12MB
RAM Size
8KB
Number of Programmable I/Os
35
Core Architecture
dsPIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/UART
CAN
0
I2C
1
PWM
4
SPI
2
Watchdog
1
Ethernet
0
UART
2
Analog Comparators
2
USART
0
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
13/13
ADC Resolution
10/12
Number of ADCs
Dual
DAC Channels
2
DAC Resolution
16
Number of DACs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
10
Package Width (mm)
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing