PIC32MZ2048EFH144-I/PH

PartNumber: PIC32MZ2048EFH144-I/PH
Ном. номер: 8102379399
Производитель: Microchip
Фото 1/2 PIC32MZ2048EFH144-I/PH
Фото 2/2 PIC32MZ2048EFH144-I/PH
Доступно на заказ 84 шт. Отгрузка со склада в г.Москва 5 дней.
760 руб. × = 760 руб.
от 10 шт. — 520 руб.
от 20 шт. — 487 руб.

Описание

Microcontroller
MCU 32-bit PIC32 PIC RISC 2048KB Flash 3.3V 144-Pin TQFP Tray

144 TQFP 16x16x1mm TRAY 2048KB Flash, 512KB RAM, No Crypto, CAN

Технические параметры

EU RoHS
Compliant
Family Name
PIC32
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
200
Maximum CPU Frequency (MHz)
200
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
2048KB
RAM Size
512KB
Number of Programmable I/Os
120
Core Architecture
PIC
Programmability
Yes
Number of Timers
9
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
CAN
2
I2C
5
PWM
1
SPI
6
Watchdog
1
Ethernet
1
UART
6
Analog Comparators
2
USART
0
USB
1
Parallel Master Port
No
I2S
6
Real Time Clock
No
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
48
ADC Resolution
12
Number of ADCs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
16
Package Width (mm)
16
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing