DSEI30-10A

PartNumber: DSEI30-10A
Ном. номер: 8106009027
Производитель: Ixys
Фото 1/2 DSEI30-10A
Фото 2/2 DSEI30-10A
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 5 дней.
210 руб. × = 210 руб.

Описание

The DSEI30-10A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.

• High reliability circuit operation
• Low voltage peaks for reduced protection circuits
• Low noise switching
• Low losses
• Operating at lower temperature or space saving by reduced cooling
• 138W at 25°C Total power

FRED диод 1000В; 30А; 35нс; корпус TO-247

Технические параметры

размеры
21.46 x 16.26 x 5.3mm
Diode Type
Silicon Junction
высота
21.46mm
длина
16.26mm
Maximum Continuous Forward Current
30A
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-247AD
Peak Forward Voltage
2.4V
Peak Non-Repetitive Forward Surge Current
0.21kA
Peak Reverse Current
0.75mA
Peak Reverse Recovery Time
50ns
Peak Reverse Repetitive Voltage
1000V
Pin Count
2
ширина
5.3mm
Rectifier Type
Switching
Diode Configuration
Single

Дополнительная информация

Datasheet DSEI30-10A
Datasheet DSEI30-10A