ADG444BNZ

PartNumber: ADG444BNZ
Ном. номер: 8109036051
Производитель: Analog Devices
Фото 1/2 ADG444BNZ
Фото 2/2 ADG444BNZ
Доступно на заказ 185 шт. Отгрузка со склада в г.Москва 5 дней.
210 руб. × = 210 руб.
от 50 шт. — 110 руб.
от 100 шт. — 96 руб.

Описание

The ADG444BNZ is a single-pole single-throw (SPST) quad monolithic CMOS Analog Switch designed on an enhanced LC² MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation. Each switch conducts equally well in both directions when ON and has an input signal range that extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. It exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs.

• VSS to VDD Analog signal range
• Low power dissipation
• Fast switching times
• Break-before-make switching action
• Latch-up proof A grade
• 3nA Maximum low leakage currents
• 6pC Maximum low charge injection

QUAD SPST SWITCH - I.C. (EAR99)

Технические параметры

конфигурация
Quad SPST
размеры
20.07 x 6.35 x 3.3mm
высота
3.3mm
тип входного сигнала
Single Ended
длина
20.07mm
максимальная рабочая температура
+85 °C
Максимальная рассеиваемая мощность
470 mW
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
4
Output Signal Type
Single Ended
тип упаковки
PDIP
Pin Count
16
Power Supply Type
Dual, Single
тип переключателя
Analogue
Typical Dual Supply Voltage
±15V
Typical Single Supply Voltage
12 V
ширина
6.35mm

Дополнительная информация

Analog SW Quad SPST 22V/ 25V