ADM1062ASUZ

PartNumber: ADM1062ASUZ
Ном. номер: 8111704504
Производитель: Analog Devices
ADM1062ASUZ
Доступно на заказ 75 шт. Отгрузка со склада в г.Москва 5 дней.
950 руб. × = 950 руб.
от 5 шт. — 850 руб.
от 10 шт. — 802 руб.

Описание

Voltage Supervisors
Power Supply Sequencer and Monitor 48-Pin TQFP Tray

Programmable Supervisor Sequencer I.C. (EAR99)

Технические параметры

EU RoHS
Compliant
Type
Power Supply Sequencer and Monitor
Output Driver
Open Collector/Push-Pull
Number of Supervisors
10
Minimum Reset Threshold Voltage (V)
0.573
Maximum Reset Threshold Voltage (V)
1.375
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
14.4
Maximum Supply Current (uA)
6000
Manual Reset
No
Watchdog Timer
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
7
Package Width (mm)
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing