PLM-25-1050

PartNumber: PLM-25-1050
Ном. номер: 8112200059
Производитель: Mean Well Enterprises
PLM-25-1050
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 5 дней.
660 руб. × = 660 руб.

Описание

25W Constant Current LED Driver PLM-25 Series
The Mean Well PLM-25 is a series of economical constant current LED Power supplies. This LED drivers feature 90 to 295 Vac input range. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-25 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +60°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-25 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

90 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +60°C
Protections: Short circuit
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty

UL8750, CSA C22.2 No.250.13-12 (for PLM-25-1050), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

AC-DC, 25.2Вт, ККМ, стабилизация тока, вход 110…295В AC, 47…63Гц /7…12В DC, выход 1050мА/14…24В, изоляция 3750В AC, в кожухе 145х38х22мм, -30…+45°С

Технические параметры

применение
Indoor Lighting
входное напряжение
110 → 295 V ac, 156 → 417 V dc
Maximum Output Power
25W
операция (работа)
Constant Current
выходной ток
1.05A
выходное напряжение
14 → 24V
номинальное напряжение
110 → 295 V ac, 156 → 417 V dc
AC or DC Input Voltage
AC, DC

Дополнительная информация

PLM-25 Series 25W Single Output LED Power Supply Data Sheet