GD32107C-EVAL

PartNumber: GD32107C-EVAL
Ном. номер: 8112369082
Производитель: GigaDevice Semiconductor
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 5 дней.
5 010 руб. × = 5 010 руб.
или
купить в 1 клик
от 2 шт. — 4 770 руб.
от 4 шт. — 4 680 руб.

Описание

GD32107C-EVAL evaluation board uses GD32F107VCT6 as the main controller. As a complete development platform of GD32F107xx connectivity line powered by ARM® Cortex™-M3 core, the board supports full range of peripherals. It uses Mini USB interface or AC/DC adapter as 5V power supply. JTAG, Reset, Boot, User button key, LED, CAN, I2C, I2S, USART, RTC, EXMC, SPI, USB_OTG, ADC, DAC, Ethernet and Extension Pin are also included, GigaDevice