AD8226ARZ

PartNumber: AD8226ARZ
Ном. номер: 8112454110
Производитель: Analog Devices
Фото 1/2 AD8226ARZ
Фото 2/2 AD8226ARZ
Доступно на заказ 379 шт. Отгрузка со склада в г.Москва 5 дней.
230 руб. × = 230 руб.
от 50 шт. — 120 руб.
от 100 шт. — 110 руб.
Есть аналоги

Описание

The AD8226ARZ is a wide supply range, rail-to-rail output Instrumentation Amplifier that requires only one external resistor to set any gain between 1 and 1000. This is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range also includes the ability to go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The robust inputs are designed to connect to real world sensors. In addition to its wide operating range, this can handle voltages beyond the rails. For example, with a ±5V supply, the part is guaranteed to withstand ±35V at the input with no damage. Minimum as well as maximum input bias currents are specified to facilitate open wire detection. This is perfect for multichannel, space-constrained industrial applications.

• Gain set with 1 external resistor
• Input voltage goes below ground
• Inputs protected beyond supplies
• Very wide power supply range
• 2.2 to 36V Single supply
• ±1.35 to ±18V Dual supplies
• 90dB Minimum for BR models CMRR (G = 1)
• 22nV/√Hz Input noise
• 350µA Typical supply current

Precision InAmp (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Maximum Input Offset Voltage
100µV
Maximum Input Resistance
100kΩ
максимальная рабочая температура
+125 °C
Maximum Supply Current
350 μA
Minimum CMRR
80dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
Rail to Rail Output
Typical Dual Supply Voltage
±1.35 → ±18V
Typical Gain Bandwidth Product
1.5MHz
Typical Single Supply Voltage
2.2 → 36 V
ширина
4mm

Дополнительная информация

Datasheet AD8226ARZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier