ADG601BRTZ-REEL7

PartNumber: ADG601BRTZ-REEL7
Ном. номер: 8113253886
Производитель: Analog Devices
Фото 1/2 ADG601BRTZ-REEL7
Фото 2/2 ADG601BRTZ-REEL7
Доступно на заказ 3000 шт. Отгрузка со склада в г.Москва 5 дней.
200 руб. × = 200 руб.
от 50 шт. — 95 руб.
от 100 шт. — 91 руб.

Описание

The ADG601BRTZ-REEL7 is a CMOS SPST Switch with on resistance typically less than 2.5R. The low on-resistance flatness makes the ADG601 ideally suited to many applications, particularly those requiring low distortion. This switch is ideal replacement for mechanical relays because they are more reliable and have lower power requirements. The ADG601 is a normally open (NO) switch. Each switch conducts equally well in both directions when the device is on, with the input signal range extending to the supply rails.

• Low on resistance (2.5R maximum)
• <0.65R On-resistance flatness
• Dual ±2.7 to ±5.5V or single +2.7 to +5.5V supplies
• Rail-to-rail input signal range
• Low power consumption
• TTL-/CMOS-compatible inputs

±5V, 2.5 Ohm SPST, NO I.C. (EAR99)

Технические параметры

EU RoHS
Compliant
Type
Analog Switch
Configuration
Single SPST
Number of Channels per Chip
1
Switch Architecture
SPST
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Polarity
Non-Inverting
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Input Signal Type
Single
Maximum On Resistance (Ohm)
5@5V
Output Signal Type
Single
Maximum Turn-On Time (ns)
220@5V
Maximum Turn-Off Time (ns)
80@5V
Maximum High Level Output Current (mA)
100
Maximum Frequency (25°C) @ Vcc (MHz)
180(Typ)@±5V|180(Typ)@5V
Maximum Supply Current (mA)
0.001@5.5V@-40C to 85C
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±2.7
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Typical Supply Current (mA)
0.000001@5.5V
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.15
Package Length (mm)
2.9
Package Width (mm)
1.6
PCB changed
6
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADG601BRTZ-REEL7