ADT75ARMZ

PartNumber: ADT75ARMZ
Ном. номер: 8113842953
Производитель: Analog Devices
Фото 1/2 ADT75ARMZ
Фото 2/2 ADT75ARMZ
Доступно на заказ 600 шт. Отгрузка со склада в г.Москва 5 дней.
160 руб. × = 160 руб.
от 50 шт. — 72 руб.
от 100 шт. — 69 руб.

Описание

The ADT75 series 12-bit Digital Temperature Monitoring System containing a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is a shutdown mode that powers down the device and this mode gives a shutdown current of typically 3µA. The A0, A1 and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. On-chip temperature sensor allows an accurate measurement of the ambient temperature.

• Over-temperature indicator
• Shutdown mode for low power consumption
• Power consumption 79µW typically at 3.3V

LM75 Replacement. (EAR99)

Технические параметры

EU RoHS
Compliant
Interface Type
Serial (I2C)
Resolution (bit)
12
Maximum Operating Supply Voltage (V)
5.5
Module/IC Classification
IC
Accuracy
±2°C
Output Type
Digital
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Supply Current (uA)
525
Maximum Power Dissipation (mW)
0.7986(Typ)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADT75ARMZ
Datasheet ADT75ARMZ