MCP100T-315I/TT

PartNumber: MCP100T-315I/TT
Ном. номер: 8116303974
Производитель: Microchip
Фото 1/3 MCP100T-315I/TT
Фото 2/3 MCP100T-315I/TTФото 3/3 MCP100T-315I/TT
Доступно на заказ 2867 шт. Отгрузка со склада в г.Москва 5 дней.
33 руб. × = 33 руб.
от 200 шт. — 11 руб.

Описание

The MCP100T-315I/TT is a Microcontroller Supervisory Circuit with CMOS push-pull and active-low RESET output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It will assert the RESET/RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

• Holds microcontroller in reset until supply voltage reaches stable operating level
• Resets microcontroller during power loss
• Precision monitoring of 3, 3.3 and 5V systems
• 7 Voltage trip points available
• Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
• 45µA Typical operating current

3 SOT-23 1.3mm T/R Supervisor Push-Pull Active Low

Технические параметры

размеры
2.9 x 1.3 x 0.95mm
высота
0.95mm
длина
2.9mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Supervisors
1
Output Driver
Active Low, Push-Pull
тип упаковки
SOT-23
Pin Count
3
ширина
1.3mm
Minimum Operating Supply Voltage
1 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Datasheet MCP100T-315I/TT
Datasheet MCP100T-315I/TT