SN75LVDS83BDGG

PartNumber: SN75LVDS83BDGG
Ном. номер: 8119278463
Производитель: Texas Instruments
Фото 1/3 SN75LVDS83BDGG
Фото 2/3 SN75LVDS83BDGGФото 3/3 SN75LVDS83BDGG
Доступно на заказ 20 шт. Отгрузка со склада в г.Москва 5 дней.
690 руб. × = 690 руб.
от 7 шт. — 400 руб.

Описание

The SN75LVDS83BDGG is a 10 to 135MHz FlatLink Transmitter with four 7-bit parallel-load serial-out shift registers, a 7X clock synthesizer and five low-voltage differential signalling (LVDS) line drivers in a single integrated circuit. These functions allow 28-bit of single-ended LVTTL data to be synchronously transmitted over five balanced-pair conductors for receipt by a compatible receiver, such as the SN75LVDS82 and LCD panels with integrated LVDS receiver. When transmitting, data bits D0 through D27 are each loaded into registers upon the edge of the input clock signal (CLKIN). The rising or falling edge of the clock can be selected via the clock select (CLKSEL) pin. The frequency of CLKIN is multiplied seven times and then used to unload the data registers in 7-bit slices and serially. The four serial streams and a phase-locked clock (CLKOUT) are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN.

• LVDS Display series interfaces directly to LCD display panels with integrated LVDS
• Consumes less than 1mW when disabled
• Selectable rising or falling clock edge triggered
• Support spread spectrum clocking (SSC)
• Green product and no Sb/Br

Микросхемы / Интерфейсы / Драйверы, ресиверы, трансиверы
Корпус: TSSOP56, инфо: LVDS Driver 0.45V

Технические параметры

Differential Input Low Threshold Voltage
0.81V
размеры
14.1 x 6.2 x 1.05mm
высота
1.05mm
тип входа
CMOS
длина
14.1mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число приводов
28
Number of Elements per Chip
4
тип выхода
LVDS
тип упаковки
TSSOP
Pin Count
56
ширина
6.2mm
Minimum Operating Supply Voltage
1.62 V
Maximum Operating Supply Voltage
3.6 V

Дополнительная информация

Datasheet SN75LVDS83BDGG
SN75LVDS83BDGG FlatLink Transmitter Data Sheet