AD8510ARMZ

PartNumber: AD8510ARMZ
Ном. номер: 8119707685
Производитель: Analog Devices
Фото 1/2 AD8510ARMZ
Фото 2/2 AD8510ARMZ
Доступно на заказ 193 шт. Отгрузка со склада в г.Москва 5 дней.
230 руб. × = 230 руб.
от 50 шт. — 120 руб.
от 100 шт. — 107 руб.

Описание

OP Amp
OP Amp Single GP ±15V 8-Pin MSOP Tube

PRECISION LOW NOISE JFET AMPLIFIER (EAR99)

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
1
Technology
JFET
Rail to Rail
No
Typical Gain Bandwidth Product (MHz)
8
Maximum Input Offset Voltage (mV)
0.9@±5V
Maximum Input Offset Current (uA)
0.00005@±5V
Maximum Input Bias Current (uA)
0.000075@±5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
85 to 90
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
86
Packaging
Tube
Typical Settling Time (ns)
400
Typical Output Current (mA)
54@±5V
Typical Input Noise Voltage Density (nV/rtHz)
34@±5V
Maximum Dual Supply Voltage (V)
±15
Typical Slew Rate (V/us)
20@±5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
30 to 32
Maximum Supply Current (mA)
2.3@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Operating Supply Voltage (V)
±15
Minimum CMRR (dB)
86
Typical Voltage Gain (dB)
100.59
Power Supply Type
Dual
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD8510ARMZ