LM358DR2G

PartNumber: LM358DR2G
Ном. номер: 8121316837
Производитель: ON Semiconductor
Фото 1/4 LM358DR2G
Фото 2/4 LM358DR2GФото 3/4 LM358DR2GФото 4/4 LM358DR2G
Доступно на заказ 10000 шт. Отгрузка со склада в г.Москва 1-2 недели.
4 руб. × = 10 000 руб.
Количество товаров должно быть кратно 2500 шт.
Есть аналоги

Описание

The LM358DR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

• Short-circuit protected outputs
• True differential input stage
• Low input bias currents
• Internally compensated
• Common-mode range extends to negative supply
• ESD Clamps on the inputs increase ruggedness of the device without affecting operation
• Continuous output short-circuit duration
• ±32VDC Input differential voltage

Микросхемы импортные / LM - TL Серия
SO8-150

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
2
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Single Supply Voltage
5 → 28 V
Typical Voltage Gain
100 dB
ширина
4mm

Дополнительная информация

Datasheet LM358DR2G
LM258, LM358, LM358A, LM2904, LM2904A, LM2904V, NCV2904 Single Supply Dual Operational Amplifiers Data Sheet