GD32150R-EVAL

PartNumber: GD32150R-EVAL
Ном. номер: 8121695355
Производитель: GigaDevice Semiconductor
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 5 дней.
5 010 руб. × = 5 010 руб.
или
купить в 1 клик
от 2 шт. — 4 770 руб.
от 4 шт. — 4 680 руб.

Описание

GD32150R-EVAL evaluation board uses GD32F150R8T6 as the main controller. As a complete development platform of GD32F1x0 value line powered by ARM® Cortex™-M3 core, the board supports full range of peripherals. It uses mini-USB interface to supply 5V power. SWD, Reset, Boot, User button key, LED, I2C, I2S, USART, RS-485, TFT-LCD, HDMI-CEC, LDR, TSI, IR LED, IR Receiver, RTC, SPI, USB, ADC, DAC and Extension Pin are also included, GigaDevice