5-103958-7

PartNumber: 5-103958-7
Ном. номер: 8144022227
Производитель: TE Connectivity (Tyco)
5-103958-7
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
166 руб. × = 166 руб.
от 2 шт. — 149 руб.
от 26 шт. — 134 руб.

Описание

Connector Headers and PCB Receptacles
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Tube

Технические параметры

EU RoHS
Compliant
Type
IDC Connector
Gender
RCP
Number of Contacts
8
Pitch (mm)
2.54
Number of Rows
1
Termination Method
IDT
Body Orientation
Straight
Mounting
Cable Mount
Maximum Contact Resistance (mOhm)
15
Maximum Current Rating (A)
3/Contact
Packaging
Tube
Product Length (mm)
20.27
Product Depth (mm)
15.24
Product Height (mm)
5.08
Wire Size (AWG)
22-26
Insulation Resistance (MOhm)
5000
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Thermoplastic
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel