V23079E1208B301

PartNumber: V23079E1208B301
Ном. номер: 8144042155
Производитель: TE Connectivity (Tyco)
V23079E1208B301
Доступно на заказ 3059 шт. Отгрузка со склада в г.Москва 3-4 недели.
219 руб. × = 219 руб.
от 10 шт. — 216 руб.
от 25 шт. — 214 руб.

Описание

Signal Relay
Signal Relay 3VDC 2A DPDT (14.5mm 9.4mm 10.4mm) SMD Automotive Medical

Технические параметры

EU RoHS
Compliant
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
46.88
Coil Resistance (Ohm)
64
Maximum Pick-Up Voltage
2.25VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Maximum Switching Power
60W|62.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
10
Relay Construction
Latching Double Coil
Operate Time (ms)
4
Release Time (ms)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
<50
Insulation Resistance (MOhm)
>1000
Mechanical Life (Operations)
100000000
Product Length (mm)
14.5
Product Depth (mm)
9.4
Product Height (mm)
10.4
Product Weight (g)
2.8
IP Rating
IP67
Seal
Unsealed
Contact Material
Silver Nickel/Gold