282809-2

PartNumber: 282809-2
Ном. номер: 8144064539
Производитель: TE Connectivity (Tyco)
282809-2
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
167 руб. × = 167 руб.
от 10 шт. — 130 руб.
от 25 шт. — 120 руб.

Описание

Connector Terminal Blocks
Conn Eurostyle Block PL 2 POS 10.16mm Screw RA Cable Mount 15A/Contact Box

Технические параметры

Type
Eurostyle Block
Gender
PL
Number of Contacts
2
Pitch (mm)
10.16
Number of Rows
1
Termination Method
Screw
Body Orientation
Right Angle
Mounting
Cable Mount
Number of Circuits
2
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Packaging
Box
Product Length (mm)
15.24
Product Depth (mm)
18.4
Housing Color
Green
Product Height (mm)
15.5
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Wire Size (AWG)
12-30
Contact Material
Phosphor Bronze/Brass
Contact Plating
Tin/Nickel
Housing Material
Polyamide 6/6