7-1393114-7

PartNumber: 7-1393114-7
Ном. номер: 8144078891
Производитель: TE Connectivity (Tyco)
7-1393114-7
Доступно на заказ 210 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 540 руб. × = 1 540 руб.
от 10 шт. — 1 418 руб.
от 25 шт. — 1 320 руб.

Описание

Power Relay
Power Relay 12VDC 20A DPDT (73.66mm 35.71mm 38.89mm) Bracket

Технические параметры

Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
100
Coil Resistance (Ohm)
120
Maximum Pick-Up Voltage
9VDC
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
20
Maximum Switching Power
1.5HP
Mounting
Bracket Mount
Termination Style
0.25Quick Connect/Solder
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
20
LED Indicator
No
Coil Suppression Diode
No
Push to Test Button
No
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
70
Product Length (mm)
73.66
Product Depth (mm)
35.71
Product Height (mm)
38.89
Product Weight (g)
92
Contact Material
Silver Cadmium Oxide
Seal
Unsealed