PYCM14S

PartNumber: PYCM14S
Ном. номер: 8144098437
Производитель: Omron
PYCM14S
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
86 руб. × = 86 руб.

Описание

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Key Characteristics
TypeFunctions
MY2Mechanical Flag indication
MY4Label Facility
MY2NLED Indication
MY2-INMechanical Flag & LED Indication Push-To-Test
MY4-INLabel Facility Push-To-Test
MY2N-D2Mechanical Flag & LED Indication
MY4N-D2Label Facility, Diode Suppression
MY2N-CRMechanical Flag & LED Indication
MY4N-CRLabel Facility, CR Suppression


VDE, UL, CSA

Power Relays

Технические параметры

для использования с
PYF Series Screwless Clamp Terminal Socket
Accessory Type
Clip

Дополнительная информация

General-purpose Relay MY Series