MWDM1L-9SSB

PartNumber: MWDM1L-9SSB
Ном. номер: 8144099110
Производитель: Glenair
MWDM1L-9SSB
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 090 руб. × = 4 090 руб.

Описание

Connector D-Subminiature
Conn Micro D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Micro D-Subminiature
Contact Gender
SKT
Number of Contacts
9
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Mounting
Panel Mount
Number of Terminals
9
Number of Ports
1
Maximum Current Rating (A)
3
Gender
RCP
Shell Material
Aluminum
Product Length (mm)
19.94
Shell Plating
Cadmium
Product Depth (mm)
15.98
Product Height (mm)
7.82
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Operating Temperature (°C)
-55 to 150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel