TLC5955DCA

PartNumber: TLC5955DCA
Ном. номер: 8144103082
Производитель: Texas Instruments
Фото 1/2 TLC5955DCA
Фото 2/2 TLC5955DCA
Доступно на заказ 105 шт. Отгрузка со склада в г.Москва 3-4 недели.
520 руб. × = 520 руб.
от 10 шт. — 467 руб.
от 100 шт. — 386 руб.

Описание

LED Driver
LED DRVR 48Segment 3.3V/5V 56-Pin HTSSOP EP Tube

Технические параметры

EU RoHS
Compliant
Number of Segments
48
High Level Output Current (uA)
-2000
Low Level Output Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
29000
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
14.1(Max)
Package Width (mm)
6.2(Max)
PCB changed
56
Standard Package Name
SOP
Supplier Package
HTSSOP EP
Pin Count
56
Lead Shape
Gull-wing