SFMC-120-L1-S-D

PartNumber: SFMC-120-L1-S-D
Ном. номер: 8144108087
Производитель: Samtec
SFMC-120-L1-S-D
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
246 руб. × = 246 руб.
от 10 шт. — 237 руб.
от 25 шт. — 234 руб.

Описание

Connector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Thru-Hole Tube

Технические параметры

EU RoHS
Compliant
Type
Socket Strip
Gender
SKT
Number of Contacts
40
Pitch (mm)
1.27
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
15
Maximum Current Rating (A)
2.9/Contact
Packaging
Tube
Product Length (mm)
25.78
Product Depth (mm)
3.05
Row Spacing (mm)
1.27
Product Height (mm)
4.57
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel