CFM12JT68R0

PartNumber: CFM12JT68R0
Ном. номер: 8144117072
Производитель: Stackpole Electronics
CFM12JT68R0
Доступно на заказ 4350 шт. Отгрузка со склада в г.Москва 3-4 недели.
4.60 руб. × = 138 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Through Hole
Res Carbon Film 68 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
68
Power Rating (W)
0.5 (1/2)
Tolerance
5%
Temperature Coefficient (ppm/°C)
-400 to 0
Technology
Carbon Film
Termination Style
Axial
Maximum Voltage Rating (V)
350
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
6
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
2.3
Length Tolerance (mm)
±0.3
Diameter Tolerance (mm)
±0.3
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.55
Operating Temperature (°C)
-55 to 155
Lead Length (mm)
28
Termination Forming
Not Formed