766161472GP

PartNumber: 766161472GP
Ном. номер: 8144143422
Производитель: CTS
766161472GP
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
135 руб. × = 135 руб.

Описание

Resistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 1.8W

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
4.7K
Power Rating (W)
1.8
Tolerance
2%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Type
Network
Maximum Voltage Rating (V)
50
Mounting
Surface Mount
Termination Style
Gull Wing
Package/Case
SOGN
Power Rating per Resistor (W)
0.12
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Ceramic
Package Type
SOGN
Number of Terminals
16
Packaging
Tube
Number of Resistors
15
Operating Temperature (°C)
-55 to 125
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Terminal Pitch (mm)
1.27
Product Length (mm)
9.9
Product Depth (mm)
6
Product Height (mm)
1.55
Minimum Operating Temperature (°C)
-55