D38999/24WE99JN

PartNumber: D38999/24WE99JN
Ном. номер: 8144152611
Производитель: Deutsch Group
D38999/24WE99JN
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 930 руб. × = 4 930 руб.
от 5 шт. — 4 799 руб.
от 10 шт. — 4 660 руб.

Описание

Connector Circular
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port

Технические параметры

Type
Circular
Contact Gender
SKT
Number of Contacts
23
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
23
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Product Length (mm)
32.5
Product Depth (mm)
41.3
Insulation Resistance (MOhm)
5000
Product Height (mm)
41.3
Product Diameter (mm)
44.5
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
(16-20)/(20-24)
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
1500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
17-99
Shell Plating
Cadmium Over Electroless Nickel
Contacts Classification
(2/21)Signal
Strain Relief
No