D38999/42WC98PB

PartNumber: D38999/42WC98PB
Ном. номер: 8144162926
Производитель: Deutsch Group
D38999/42WC98PB
Доступно на заказ 23 шт. Отгрузка со склада в г.Москва 3-4 недели.
5 700 руб. × = 5 700 руб.
или
купить в 1 клик
от 5 шт. — 5 561 руб.
от 10 шт. — 5 412 руб.

Описание

Connector Circular
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
PIN
Number of Contacts
10
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
10
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Product Length (mm)
34.14
Product Depth (mm)
29.08
Product Height (mm)
29.08
Military Standard Series
Series IV
Housing Color
Olive Drab
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Shell Size / Insert Arrangement
13-98
Shell Plating
Cadmium Over Nickel
Contacts Classification
10Signal
Strain Relief
No