NDS6S2405C

PartNumber: NDS6S2405C
Ном. номер: 8144207786
Производитель: Murata Power Solutions
Фото 1/2 NDS6S2405C
Фото 2/2 NDS6S2405C
Доступно на заказ 76 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 690 руб. × = 1 690 руб.
от 5 шт. — 1 612 руб.
от 10 шт. — 1 559 руб.

Описание

DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin

Технические параметры

EU RoHS
Compliant
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Output Voltage (V)
5
Input/Output Type
DC/DC
Supplier Temperature Grade
Industrial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Switching Regulator
Yes
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Type
Fixed
Efficiency (%)
82(Typ)
Load Regulation
0.5%
Line Regulation
0.1%
Minimum Isolation Voltage
1500VDC
Switching Frequency (kHz)
130(Typ)
Product Weight
16.4
Mounting
Through Hole
Package Height (mm)
10.5
Package Length (mm)
32
Package Width (mm)
20
PCB changed
7
Pin Count
7
Lead Shape
Through Hole

Дополнительная информация

NDS6 Series Isolated 6W Wide Input Single & Dual Output DC/DC Converters Data Sheet