MS27473T16A42SB

PartNumber: MS27473T16A42SB
Ном. номер: 8144247869
Производитель: Amphenol
MS27473T16A42SB
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 3-4 недели.
7 570 руб. × = 7 570 руб.
или
купить в 1 клик
от 5 шт. — 7 399 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
42
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
42
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Bayonet Lock
Maximum Voltage Rating
500VDC|400VAC
Product Length (mm)
22.63
Product Diameter (mm)
32.13
Military Standard Series
Series II
Shell Material
Aluminum
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
16-42
Shell Plating
Cadmium
Contacts Classification
42Signal
Strain Relief
No