SN74AS1008AD

PartNumber: SN74AS1008AD
Ном. номер: 8144250069
Производитель: Texas Instruments
Фото 1/3 SN74AS1008AD
Фото 2/3 SN74AS1008ADФото 3/3 SN74AS1008AD
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
221 руб. × = 221 руб.
от 10 шт. — 200 руб.
от 100 шт. — 164 руб.

Описание

Gates
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Logic Family
AS
Logic Function
AND
Fabrication Technology
Bipolar
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Number of Output Enables per Element
0
Packaging
Tube
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-48
Maximum Low Level Output Current (mA)
48
Maximum Propagation Delay Time @ Maximum CL (ns)
6@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
6
Propagation Delay Test Condition (pF)
50
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing