TUSB322IRWBR

PartNumber: TUSB322IRWBR
Ном. номер: 8144254216
Производитель: Texas Instruments
Фото 1/2 TUSB322IRWBR
Фото 2/2 TUSB322IRWBR
Доступно на заказ 2258 шт. Отгрузка со склада в г.Москва 3-4 недели.
191 руб. × = 191 руб.
от 10 шт. — 172 руб.
от 25 шт. — 170 руб.

Описание

USB Interface ICs
USB Type-C Configuration Channel Logic and Port Control USB 2.0/USB 3.1 5V T/R 12-Pin X2QFN

Технические параметры

EU RoHS
Compliant
Interface Type
I2C/GPIO
Minimum Operating Supply Voltage (V)
4.5
Type
USB Type-C Configuration Channel Logic and Port Control
Typical Operating Supply Voltage (V)
5
USB Transceiver
No
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Temperature (°C)
85
Protocols Supported
USB 2.0/USB 3.1
Maximum Storage Temperature (°C)
150
Minimum Operating Temperature (°C)
-40
Minimum Storage Temperature (°C)
-65
Automotive
Unknown
Mounting
Surface Mount
Package Height (mm)
0.35(Max)
Package Length (mm)
1.65(Max)
Package Width (mm)
1.65(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
12
Lead Shape
No Lead