10-87324-7P

PartNumber: 10-87324-7P
Ном. номер: 8144281808
Производитель: Amphenol
10-87324-7P
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
9 440 руб. × = 9 440 руб.
или
купить в 1 клик
от 5 шт. — 9 247 руб.

Описание

Connector Circular
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Cylindrical Circular
Contact Gender
PIN
Number of Contacts
16
Termination Method
Solder Cup
Body Orientation
Straight
Number of Terminals
16
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Maximum Voltage Rating
500VAC
Product Length (mm)
38.88
Product Depth (mm)
50.8
Product Height (mm)
50.8
Polarization
N
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Size / Insert Arrangement
24-7
Shell Plating
Olive Drab Chromate Over Cadmium
Contacts Classification
(2/14)Signal
Strain Relief
No