OPA356AIDR

PartNumber: OPA356AIDR
Ном. номер: 8144305363
Производитель: Texas Instruments
OPA356AIDR
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
145 руб. × = 145 руб.
от 10 шт. — 131 руб.
от 25 шт. — 121 руб.

Описание

OP Amp
OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
High Speed Amplifier
Type
Voltage Feedback Amplifier
Number of Channels per Chip
1
Technology
CMOS
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
200
Maximum Input Offset Voltage (mV)
9@5V
Maximum Input Offset Current (uA)
0.00005@5.5V
Maximum Input Bias Current (uA)
0.00005@5.5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
65 to 70
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
81.94(Typ)
Packaging
Tape and Reel
Typical Settling Time (ns)
120
Typical Output Current (mA)
60(Min)@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
5.8@5.5V
Maximum Single Supply Voltage (V)
5.5
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.05@5.5V
Maximum Dual Supply Voltage (V)
±2.75
Typical Slew Rate (V/us)
360@5.5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
5.5 to 6
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Minimum Dual Supply Voltage (V)
±1.25
Maximum Operating Supply Voltage (V)
±2.75|5.5
Minimum CMRR (dB)
66
Typical Voltage Gain (dB)
92
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing