D38999/26FD35SE

PartNumber: D38999/26FD35SE
Ном. номер: 8144319251
Производитель: Deutsch Group
D38999/26FD35SE
Доступно на заказ 69 шт. Отгрузка со склада в г.Москва 3-4 недели.
6 530 руб. × = 6 530 руб.
или
купить в 1 клик
от 5 шт. — 6 368 руб.
от 10 шт. — 6 194 руб.

Описание

Connector Circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Технические параметры

EU RoHS
Supplier Unconfirmed
Type
Circular
Contact Gender
SKT
Number of Contacts
37
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
37
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
32.5
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Polarization
E
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
15-35
Shell Plating
Nickel
Contacts Classification
37Signal
Strain Relief
No