PIC32MZ1024ECG124-I/TL

PartNumber: PIC32MZ1024ECG124-I/TL
Ном. номер: 8144320478
Производитель: Microchip
PIC32MZ1024ECG124-I/TL
Доступно на заказ 110 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 090 руб. × = 1 090 руб.
от 10 шт. — 905 руб.
от 25 шт. — 832 руб.

Описание

Microcontroller
MCU 32-bit PIC32 PIC RISC 1024KB Flash 3.3V 124-Pin VTLA EP Tube

Технические параметры

EU RoHS
Compliant
Family Name
PIC32
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
200
Maximum CPU Frequency (MHz)
200
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
1024KB
RAM Size
512KB
Data Memory Size
512KB
Number of Programmable I/Os
97
Core Architecture
PIC
Programmability
Yes
Number of Timers
9
Interface Type
I2C/I2S/SPI/UART/USB
CAN
0
I2C
5
PWM
1
SPI
6
Watchdog
1
Ethernet
0
UART
6
Analog Comparators
2
USART
0
USB
1
Parallel Master Port
Yes
I2S
6
Real Time Clock
Yes
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
48
ADC Resolution
12
Number of ADCs
Single
Packaging
Tube
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
0.85(Max)
Package Length (mm)
9
Package Width (mm)
9
PCB changed
124
Standard Package Name
TLA
Supplier Package
VTLA EP
Pin Count
124
Lead Shape
No Lead