OPA4354AIDR

PartNumber: OPA4354AIDR
Ном. номер: 8144341076
Производитель: Texas Instruments
Фото 1/2 OPA4354AIDR
Фото 2/2 OPA4354AIDR
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
311 руб. × = 311 руб.
от 10 шт. — 277 руб.
от 25 шт. — 270 руб.

Описание

OP Amp
OP Amp Quad Volt Fdbk R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
High Speed Amplifier
Type
Voltage Feedback Amplifier
Number of Channels per Chip
4
Technology
CMOS
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
100
Maximum Input Offset Voltage (mV)
8@5V
Maximum Input Offset Current (uA)
0.00005@5.5V
Maximum Input Bias Current (uA)
0.00005@5.5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
50 to 60
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
73.98(Typ)
Packaging
Tape and Reel
Typical Settling Time (ns)
60
Typical Output Current (mA)
100(Min)@5V
Typical Input Noise Voltage Density (nV/rtHz)
6.5@5.5V
Maximum Single Supply Voltage (V)
5.5
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.05@5.5V
Maximum Dual Supply Voltage (V)
±2.75
Typical Slew Rate (V/us)
150@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
5.5 to 6
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Minimum Dual Supply Voltage (V)
±1.25
Maximum Operating Supply Voltage (V)
±2.75|5.5
Minimum CMRR (dB)
56
Typical Voltage Gain (dB)
110
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet OPA4354AIDR