SN75ALS175N

PartNumber: SN75ALS175N
Ном. номер: 8144347398
Производитель: Texas Instruments
SN75ALS175N
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
237 руб. × = 237 руб.
от 10 шт. — 212 руб.
от 100 шт. — 175 руб.

Описание

Bus Line Transceivers
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Data Rate
10Mbps
Number of Receivers
4
Data Transmission Topology
Multidrop|Multipoint
Receiver Signal Type
Differential
Function
Line Receiver
Minimum Operating Temperature (°C)
0
Receiver Communication Type
RS-422|RS-423|RS-485
Maximum Operating Temperature (°C)
70
Interface Standards
EIA/TIA-422-B|EIA/TIA-423-B|EIA/TIA-485-A|RS-485|V.10|V.11|X.26|X.27
Number of Receiver Enables
1
Power Supply Type
Single
Typical Single Supply Voltage (V)
5
Number of Receivers per Line
10@RS-422|32@RS-485
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
5.25
Driving Mode
3-State
Maximum Supply Current (mA)
27
Packaging
Tube
Mounting
Through Hole
Package Height (mm)
5.08(Max) - 0.51(Min)
Package Length (mm)
19.69(Max)
Package Width (mm)
6.6(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole