0015060065

PartNumber: 0015060065
Ном. номер: 8144350975
Производитель: Molex
0015060065
Доступно на заказ 11 шт. Отгрузка со склада в г.Москва 3-4 недели.
12 руб. × = 120 руб.
Минимальное количество для заказа 10 шт.

Описание

Connector Discrete Wire Housing
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Bag

Технические параметры

EU RoHS
Compliant
Type
Housing
Gender
M
Number of Contacts
6
Pitch (mm)
4.2
Number of Rows
2
Termination Method
Crimp
Mounting
Cable Mount
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Tradename
Mini-Fit® BMI
Packaging
Bag
Product Depth (mm)
25.6
Product Height (mm)
16.8
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.978
Housing Material
Nylon
Housing Color
Natural