FW-17-03-G-D-310-090-A

PartNumber: FW-17-03-G-D-310-090-A
Ном. номер: 8144352188
Производитель: Samtec
FW-17-03-G-D-310-090-A
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
730 руб. × = 730 руб.
от 10 шт. — 656 руб.
от 25 шт. — 598 руб.

Описание

Connector Headers and PCB Receptacles
Conn Board Stacker HDR 34 POS 1.27mm Solder ST SMD Automotive

Технические параметры

EU RoHS
Compliant
Type
Board Stacker
Gender
HDR
Number of Contacts
34
Pitch (mm)
1.27
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Current Rating (A)
1.75/Contact
Product Length (mm)
21.59
Product Depth (mm)
5.8
Row Spacing (mm)
1.27
Product Height (mm)
10.16
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel